TL50BGYRAQ, TL50 Series Blue, Green, Red, Yellow Buzzer Signal Tower, 4 Lights, 18 30 V dc, Versatile Mount

Фото 1/3 TL50BGYRAQ, TL50 Series Blue, Green, Red, Yellow Buzzer Signal Tower, 4 Lights, 18 30 V dc, Versatile Mount
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
96 430 руб.
Добавить в корзину 1 шт. на сумму 96 430 руб.
Альтернативные предложения2
Номенклатурный номер: 8485279149
Артикул: TL50BGYRAQ
Бренд: Banner

Описание

Automation & Control Gear\Automation Signalling\Signal Towers
Turck Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments.

Технические параметры

Base Diameter 50mm
Bulb Type LED
Connection Type Integral Quick Disconnect
Current Consumption 25(Alarm)mA, 45 mA ac, 45 mA dc
Decibels at 1 Metre 92dB
Housing Colour Black
Lens Colour Blue, Green, Red, Yellow
Light Effect Steady
Maximum Temperature +50°C
Minimum Temperature -20°C
Mounting Style Versatile Mount
Number of Light Elements 4
Series TL50
Sounder Component Buzzer
Supply Voltage 18 → 30 V dc
2D Drawings http://info.bannerengineering.com/cs/groups/public
3D Drawings http://info.bannerengineering.com/cs/groups/public
ECCN EAR99
Features Alarm
Function Steady Lighting, Multiple Tone
HTSUS 8531.80.9041
Ingress Protection IP50 - Dust Protected
Lamp Type LED
Light Color Blue, Green, Red, Yellow
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Stacks 4
Operating Temperature -20В°C ~ 50В°C
Package Bulk
RoHS Status ROHS3 Compliant
Termination Style Wire Leads
Type Complete Unit
Video File A Complete Family of Tower Lights from Banner Engi
Voltage - Supply 24VAC, 18 ~ 30VDC
Вес, г 318

Техническая документация

Datasheet
pdf, 1085 КБ
Datasheet
pdf, 969 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.