TLC2201IP, Операционный усилитель, 1 Усилитель, 1.9 МГц, 2.7 В/мкс, ± 2.3В до ± 8В, DIP, 8 вывод(-ов)
см. техническую документацию
Описание
The TLC2201IP is a low noise precision Operational Amplifier with rail-to-rail output. The operational amplifier using Texas Instruments Advanced LinCMOS™ process. This device combines the noise performance of the lowest-noise JFET amplifier with the DC precision available previously only in bipolar amplifier. The advanced LinCMOS™ process uses silicon-gate technology to obtain input offset voltage stability with temperature and time that far exceeds that obtainable using metal-gate technology. In addition, this technology makes possible input impedance levels that meet or exceed levels offered by top-gate JFET and expensive dielectric-isolated devices. The combination of excellent DC and noise performance with a common-mode input voltage range that includes the negative rail makes this device an ideal choice for high-impedance, low-level signal-conditioning applications in either single-supply or split-supply configurations.
• Common-mode input voltage range includes the negative rail
• Fully specified for both single-supply and split-supply operation
• 500µV Maximum low input offset voltage
• 0.5µV/°C Typical excellent offset voltage stability with temperature
• 1pA at TA=25°C Typical low input bias current
Технические параметры
Диапазон Напряжения Питания | ±2.3В до±8В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 70°C |
Минимальная Рабочая Температура | 0°C |
Полоса Пропускания | 1.9МГц |
Скорость Нарастания | 2.7В/мкс |
Стиль Корпуса Усилителя | DIP |
Amplifier Type: | Low Offset Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 115 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 1.9 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-2.3 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 4.6 V to 16 V, +/-2.3 V to+/-8 V |
Output Current per Channel: | 50 mA |
Output Type: | Rail-to-Rail |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1000 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | TLC2201 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.7 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 4.6 V |
Technology: | LinCMOS |
Tradename: | LinCMOS |
Voltage Gain dB: | 109.97 dB |
Vos - Input Offset Voltage: | 80 uV |
Вес, г | 0.83 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем