TLC2202CD, Операционный усилитель, 2 Усилителя, 1.9 МГц, 2.7 В/мкс, ± 2.3В до ± 8В, SOIC, 14 вывод(-ов)
см. техническую документацию
Описание
The TLC2202CD is a dual low-noise precision Operational Amplifier using Texas Instruments advanced LinCMOS™ process. This device combines the noise performance of the lowest-noise JFET amplifier with the DC precision available previously only in bipolar amplifier. The advanced LinCMOS™ process uses silicon-gate technology to obtain input offset voltage stability with temperature and time that far exceeds that obtainable using metal-gate technology. In addition, this technology makes possible input impedance levels that meet or exceed levels offered by top-gate JFET and expensive dielectric-isolated devices. The combination of excellent DC and noise performance with a common-mode input voltage range that includes the negative rail makes these devices an ideal choice for high-impedance, low-level signal-conditioning applications in either single-supply or split-supply configurations. The device input and output is designed to withstand - 100mA surge currents without sustaining latch-up.
• Common-mode input voltage range includes the negative rail
• Fully specified for both single-supply and split-supply operation
• 500µV Maximum low input offset voltage
• 0.5µV/°C Typical excellent offset voltage stability with temperature
• 1pA at TA=25°C Typical low input bias current
• Green product and no Sb/Br
Технические параметры
Диапазон Напряжения Питания | ±2.3В до±8В |
Количество Выводов | 14вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 70°C |
Минимальная Рабочая Температура | 0°C |
Полоса Пропускания | 1.9МГц |
Скорость Нарастания | 2.7В/мкс |
Стиль Корпуса Усилителя | SOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type | CMOS |
Base Product Number | TLC2202 -> |
Current - Input Bias | 4ВµA |
Current - Output / Channel | 50mA |
Current - Supply | 5.6mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1.9MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 2.7V/Вµs |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 2mV |
Voltage - Supply, Single/Dual (В±) | 4.6V ~ 16V, В±2.3V ~ 8V |
Amplifier Type: | Low Offset Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 115 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 1.9 MHz |
Ib - Input Bias Current: | 4 uA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-2.3 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 5.6 mA |
Operating Supply Voltage: | 4.6 V to 16 V, +/-2.3 V to+/-8 V |
Output Current per Channel: | 50 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 950 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | TLC2202 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.7 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 4.6 V |
Technology: | LinCMOS |
Tradename: | LinCMOS |
Voltage Gain dB: | 109.97 dB |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 2.041 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем