TLC277CD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
400 руб.
от 30 шт. —
352 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Описание Операционный усилитель, 2 Усилителя, 1.7 МГц, 3.6 Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 2 |
Мин.напряжение питания, В | 3 |
Макс.напряжение питания, В | 16 |
Технические параметры
Bandwidth | 2MHz |
Case | SO8 |
Input offset voltage | 10mV |
Kind of package | tube |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | SMT |
Number of channels | 2 |
Operating temperature | -55…125°C |
Slew rate | 3.6V/μs |
Type of integrated circuit | operational amplifier |
Voltage supply range | ±1.5…8V DC/3…16V DC |
Amplifier Type | Precision |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | No |
Typical Gain Bandwidth Product | 1.7MHz |
Typical Input Voltage Noise Density | 25nV/√Hz |
Typical Single Supply Voltage | 5 → 15 V |
Typical Slew Rate | 3.6V/µs |
Typical Voltage Gain | 87.2 dB |
Width | 3.91mm |
Amplifier Type: | Low Offset Voltage Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
GBP - Gain Bandwidth Product: | 2.2 kHz |
Ib - Input Bias Current: | 0.7 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.9 mA |
Operating Supply Voltage: | 3 V to 16 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 725 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Operational Amplifiers |
Series: | TLC277 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5.3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 3 V |
Technology: | LinCMOS |
Tradename: | LinCMOS |
Vcm - Common Mode Voltage: | Negative Rail-0.2 V to Positive Rail-1 V |
Voltage Gain dB: | 87.23 dB |
Vos - Input Offset Voltage: | 1.1 mV |