TLE4241GMXUMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
130 руб.
от 30 шт. —
105 руб.
от 100 шт. —
88.22 руб.
Добавить в корзину 3 шт.
на сумму 480 руб.
Описание
Infineon Automotive Solutions
Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.
Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.
Технические параметры
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Input Voltage | 45 V |
Number of Pins | 8 |
Output Current | 70mA |
Количество Выводов | 8вывод(-ов) |
Количество Выходов | 1выход(-ов) |
Максимальная Рабочая Температура | 150°C |
Максимальное Входное Напряжение | 45В |
Максимальное Выходное Напряжение | 40В |
Максимальный Выходной Ток | 65мА |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 4В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Привода | DSO |
Топология Устройства | Линейный |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Short Circuit and Thermal Protection |
Input Voltage, Max: | 45 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 45 V |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Output Current: | 60 mA |
Output Voltage: | 40 V |
Package / Case: | SOIC-8 |
Part # Aliases: | TLE4241GM SP001227122 |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Qualification: | AEC-Q100 |
Subcategory: | Driver ICs |
Supply Current - Max: | 8 mA |
Topology: | Boost, Buck |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Level Output Current (uA) | 60000 |
Input/Output Type | DC/DC |
Low Level Output Current (uA) | 8600 |
Maximum Operating Supply Voltage (V) | 45 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (mA) | 70 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of LED Outputs | 1 |
Number of Segments | 3 |
Output Voltage (V) | -1 to 40 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Supplier Package | DSO |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 5|9|12|15|18|24 |