TLE493DW2B6MS2GOTOBO1, Evaluation Kit, 3D Magnetic Sensor 2 GO, TLE493W-A2B6 3D Hall Sensor, I2C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 900 руб.
Добавить в корзину 1 шт.
на сумму 6 900 руб.
Описание
Макетные Платы, Инструменты Оценки\Комплекты Разработчика Измерительных Устройств
3D magnetic sensor 2GO is a budget-priced evaluation board equipped with a magnetic sensor for 3D measurement combined with an ARM® Cortex™-M0 CPU. The 3D magnetic sensor 2GO has a complete set of on-board devices including an on-board debugger. One can build their own application and gadget with the 3D magnetic sensor 2GO. Suitable for use in automotive applications.
• TLE493D-W2B6 (three dimensional magnetic sensor)
• XMC1100 (ARM® Cortex™-M0 based)
• On-board J-link lite debugger (realized with XMC4200 microcontroller)
• Power over USB (Micro USB), ESD and reverse current protection
Технические параметры
Номер Ядра Чипа | TLE493D-W2B6, XMC4200, XMC1100 |
Подтип Приложения | Магнитный Датчик |
Производитель Чипа | Infineon |
Тип Приложения Набора | Датчик |
Base Product Number | TLE493 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Interface | IВІC, Serial |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Sensing Range | В±160mT ~ В±230mT |
Sensor Type | Magnetic, Linear, Rotary Position |
Supplied Contents | Board(s) |
Utilized IC / Part | TLE493D-W2B6 |
Voltage - Supply | 2.8V ~ 3.5V |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | XMC1100 |
Interface Type: | USB |
Manufacturer: | Infineon |
Operating Supply Voltage: | 2.8 V to 3.5 V |
Part # Aliases: | TLE493D-W2B6 MS2GO SP001707578 |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TLE493D-A2B6 |
Type: | 3D Magnetic Sensor |
Featured Device | TLE493D-W2B6 MS2GO |
For Use With | TLE493D-W2B6, XMC1100, XMC4200 |
Kit Classification | Evaluation Board |
Kit Name | TLE493DW2B6MS2GOTOBO1 |
Sensor Technology | 3D Magnetic Sensor |
Вес, г | 25 |
Техническая документация
Datasheet
pdf, 2346 КБ
Datasheet TLE493DW2B6MS2GOTOBO1
pdf, 2330 КБ