TLE49681MXTSA1, Board Mount Hall Effect / Magnetic Sensors MAGNETIC SENSOR IC'S

TLE49681MXTSA1, Board Mount Hall Effect / Magnetic Sensors MAGNETIC SENSOR IC'S
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.150 руб.
от 100 шт.118 руб.
от 500 шт.92.46 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8006252327
Артикул: TLE49681MXTSA1

Описание

HALL EFFECT SWITCH, BIPOLAR, SOT-23-3; Hall Effect Type:Bipolar; Output Current:25mA; Sensor Case Style:SOT-23; No. of Pins:3Pins; Supply Voltage Min:3V; Supply Voltage Max:32V; Operating Temperature Min:-40°C; Operating Temperature Max:170°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); RoHS Phthalates Compliant:Yes

Технические параметры

Current - Output (Max) 25mA
Current - Supply (Max) 2.5mA
Features Temperature Compensated
Function Bipolar Switch
Manufacturer Infineon Technologies
Operating Temperature -40В°C ~ 170В°C(TJ)
Output Type Open Drain
Package / Case TO-236-3, SC-59, SOT-23-3
Packaging Cut Tape(CT)
Part Status Active
Polarization South Pole
Sensing Range 2.25mT Trip, -2.25mT Release
Series Automotive, AEC-Q100
Supplier Device Package PG-SOT23-3-15
Technology Hall Effect
Test Condition 25В°C
Voltage - Supply 3V ~ 32V
Magnetic Type Bipolar
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3

Техническая документация

Datasheet
pdf, 1164 КБ
Документация
pdf, 1855 КБ