TLE4997A8XUMA1, SOIC-8 Hall Sensor

Фото 1/2 TLE4997A8XUMA1, SOIC-8 Hall Sensor
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.570 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8024892573
Артикул: TLE4997A8XUMA1

Описание

The Infineon Technologies TLE4997A8XUMA1 Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets.

Технические параметры

Mounting Style SMD/SMT
Output Type Analogue
Supply Voltage 4.5-5.5 V
Switching Current 52 mA
Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Maximum Output Current: 1 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 50 mT to 200 mT
Operating Supply Current: 7.5 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Analog
Package / Case: TDSO-8
Packaging: Reel, Cut Tape
Part # Aliases: TLE4997A8 SP000902756
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Qualification: AEC-Q100
Resolution: 12 bit
Sensitivity: 300 mV/mT
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Linear Hall Sensor
Вес, г 0.11

Техническая документация

Datasheet TLE4997A8XUMA1
pdf, 1479 КБ