TLE5501E0002XUMA1, Tunnelling Magneto Resistance (TMR), 2.7V to 5.5V Supply, SOIC-8
см. техническую документацию
Описание
The TLE5501 is a 360° TMR-based angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with Tunneling Magneto Resistance (TMR) elements. These raw signals (sine and cosine) are provided as a differential output signal and can directly be further processed within a micro controller. The large output voltage of the bridge renders any further signal amplification unnecessary.
• Tunneling Magneto Resistance (TMR)-based principle
• 360° angle measurement
• Large output signals of up to 0.37V/V for direct micro controller connection
• Discrete bridge with differential sine and cosine output
• Ratiometric output signals
• Pin compatible to TLE5009, AEC-Q100 compliant (QM)
• Automotive qualified AEC-Q100, Grade 0: TA = -40°C to 150°C (ambient temperature)
• ESD>4kV (HBM)
Технические параметры
Минимальная Рабочая Температура | -40°C | |
Максимальная Рабочая Температура | 150°C | |
Максимальное Напряжение Питания | 5.5В | |
Минимальное Напряжение Питания | 2.7В | |
Количество Выводов | 8вывод(-ов) | |
Стиль Корпуса Микросхемы Датчика | soic | |
Технология Магниторезистивного Датчика | Tunneling Magneto Resistance(TMR) | |
Тип TMR Датчика | Датчик угла | |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов | |
Brand: | Infineon Technologies | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
Manufacturer: | Infineon | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Operating Point Min/Max: | 20 mT to 100 mT | |
Operating Supply Current: | 2 mA | |
Operating Supply Voltage: | 2.7 V to 5.5 V | |
Output Type: | Analog | |
Output Voltage: | 1.2 V to 1.5 V | |
Package/Case: | DSO-8 | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | TLE5501 E0002 SP001621828 | |
Product Category: | Board Mount Hall Effect/Magnetic Sensors | |
Product Type: | Hall Effect/Magnetic Sensors | |
Product: | Magnetic Encoders | |
Subcategory: | Sensors | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 2.7 V | |
Termination Style: | SMD/SMT | |
Type: | Angle Sensor | |
Вес, г | 0.074 |