TLE9855EVALKITTOBO1, Evaluation Kit, TLE9855QX, DC Motor Driver
см. техническую документацию
Описание
Evaluation kit offers an evaluation of all devices within the TLE985x family. This EvalKit is intended to provide a simple, easy-to-use tool for getting familiar with Infineon's embedded power IC TLE9855. It contains the TLE9855 and its typical application circuit including two MOSFET half bridges to instantly drive a DC motor. EvalKit is ready to connect with car supply or similar and has an implemented Segger for debugging on board. This evaluation kit uses the super set device TLE9855QX and can therefore be used for the evaluation of all devices within the product family TLE985x. The evaluation board can be supplied via 4mm banana jacks. An on-board Segger J-Link (XMC4200) provides a SWD interface and a virtual COM port, which can be used for serial communication with the board. A battery LED indicates power supply connection. Typically, the board is supplied by 12V. An applied reverse polarity protection circuit secures the board from damage.
• 2-phase N-MOS bridge
• Single shunt in GND path
• Integrated LIN transceiver
• Debug LEDs
• EvalKit-PC connector (USB)
• LIN, SWD, uIO, Micro-USB interfaces
• 10A maximum output current, 5.5V to 28V output voltage
• 28V maximum supply voltage
Технические параметры
Номер Ядра Чипа | TLE9855QX |
Подтип Приложения | DC Motor |
Производитель Чипа | Infineon |
Содержимое Комплекта | Evaluation Kit TLE9855QX |
Тип Приложения Набора | Драйвер Двигателя |
ECCN | 3A991A2 |
Embedded | Yes, MCU, 32-Bit |
Function | Motor Controller/Driver |
HTSUS | 8473.30.1180 |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | TLE9855 |
Входное напряжение: | 12 v |
Выходное напряжение: | 5.5 v to 28 v |
Выходной ток: | 10 a |
Габариты: | 110 mm x 66 mm |
Другие названия товара №: | sp003549496 tle9855 evalkit |
Подкатегория: | development tools |
Продукт: | evaluation kits |
Производитель: | infineon |
Серия: | tle9855 |
Средство предназначено для оценки: | tle9855qx |
Тип продукта: | power management ic development tools |
Тип: | motor/motion controllers и drivers |
Торговая марка: | infineon technologies |
Featured Device | Motor Control IC with Gate Driver |
For Use With | Infineon's Embedded Power IC TLE9855 |
Kit Classification | Motor Evaluation Kit |
Kit Name | TLE9855 EVALKIT |
Power Management Function | Motor Controller |
Вес, г | 240 |