TLE9879EVALKITTOBO1, Evaluation Kit, TLE9879QXA40, BLDC Motor Driver
см. техническую документацию
Описание
TLE9879 EvalKit offers complete evaluation of all functions and peripherals of the TLE9879QXA40 and allows direct connection to a BLDC motor via MOSFETS in B6- bridge configuration, it includes: B6-Bridge for BLDC motor drive, UART and LIN for communication, direct access to all device I/Os and a J-Link debugger. This evaluation kit uses the super set device TLE9879QXA40 and can therefore be used for the evaluation of all devices within the product family TLE987x. It contains the TLE9879 and its typical application circuit including three MOSFET half bridges to drive a BLDC motor. The board is ready to connect with car supply or similar and has an on-board J-Link debugger. The evaluation board can be operated by standard laboratory equipment as power supply and LIN communication are working via banana jacks. Debugging and UART are provided via an USB interface combined with an on-board Segger J-Link (XMC4200).
• Maximum output voltage is 16V
• Supply voltage range from 12V to 28V
• Maximum motor current of 20A
Технические параметры
Номер Ядра Чипа | TLE9879QXA40 |
Подтип Приложения | Драйвер BLDC Двигателя |
Производитель Чипа | Infineon |
Содержимое Комплекта | Eval Kit TLE9879QXA40 |
Тип Приложения Набора | Драйвер Двигателя |
RoHS | N |
Габариты | 110 mm x 66 mm |
Другие названия товара № | SP001389172 |
Категория продукта | Макетные платы и комплекты - ARM |
Подкатегория | Development Tools |
Продукт | Evaluation Kits |
Размер фабричной упаковки | 1 |
Средство предназначено для оценки | TLE9879 |
Тип интерфейса | LIN, UART, USB |
Тип продукта | Development Boards Kits - ARM |
Торговая марка | Infineon Technologies |
Base Product Number | TLE9879 -> |
ECCN | 3A991A2 |
Embedded | Yes, MCU, 32-Bit |
Function | Motor Controller/Driver |
HTSUS | 8537.10.9170 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Motors (BLDC) |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Secondary Attributes | On-Board LEDs |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | TLE9879 |
Вес, г | 240 |