TLS850B0TE33BOARDTOBO1, Demonstration Board, Power Management, TLS850B0TE33, Low Dropout Linear Regulator
см. техническую документацию
Описание
TLS850B0TE33 demo board enables evaluation of Infineon's latest high performance automotive LDOs with ultra-low quiescent current. The TLS850B0TEV33 has been designed for all ECUs connected to the battery within the automotive application space that need to be switched ON and OFF via an enable feature. The ultra-low quiescent current of typically 20µA helps Tier1s meet OEM imposed current consumption restrictions on the ECU level. The demo board allows for an easy plug and play plan solution to evaluate the TLS850B0TEV33 with all necessary external components already mounted on the board. The TLS850B0TEV33 has a fixed 3.3V output and board is pre-configured with external components to provide a stable 3.3V at the output of the linear regulator. Typically used in automotive or other supply systems that are connected to the battery permanently and automotive supply systems that need to operate in cranking condition.
• Plug and play evaluation capability
• Easy verification and configuration
• Enable, overtemperature shutdown, output current limitation
• AEC-Q100 qualified
• Demonstrate the capabilities of TLS850B0TEV33
• Save design time
• Allow easy application adaption for evaluation
• Maximum output current of 0.5A, output voltage range from 3.3V to 3.37V
• Maximum output power of 1W, supply voltage range from 13.5V to 45V
Технические параметры
Номер Ядра Чипа | TLS850B0TE33 |
Подтип Приложения | Линейный Регулятор с Малым Падением Напряжения |
Производитель Чипа | Infineon |
Содержимое Комплекта | Demo Board TLS850B0TE33 |
Тип Приложения Набора | Управление Питанием-Стабилизатор Напряжения |
RoHS | N |
Входное напряжение | 3 V to 40 V |
Выходное напряжение | 3.3 V |
Выходной ток | 500 mA |
Другие названия товара № | BOARD SP001927862 TLS850B0TE33 |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Максимальная рабочая температура | + 150 C |
Минимальная рабочая температура | 40 C |
Описание/функция | Evaluates TLS850B0TE33 in TO-252-5 package |
Подкатегория | Development Tools |
Продукт | Demonstration Boards |
Размер фабричной упаковки | 1 |
Средство предназначено для оценки | TLS850B0TE33 |
Тип | Linear Voltage Regulators |
Тип продукта | Power Management IC Development Tools |
Торговая марка | Infineon Technologies |
Featured Device | TLS850B Linear Voltage Regulator |
For Use With | Microcontroller, TLS850B Family |
Kit Classification | Evaluation Board |
Kit Name | TLS850B0TE33 BOARD |
Power Management Function | LDO Voltage Regulator |
Вес, г | 240 |