TLV272CDGKR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin VSSOP T/R
Технические параметры
Amplifier Type: | Low Power Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-5 V |
en - Input Voltage Noise Density: | 39 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 60 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 625 uA |
Operating Supply Voltage: | 2.7 V to 16 V, +/-1.35 V to+/-8 V |
Output Current per Channel: | 13 mA |
Output Type: | Rail-to-Rail |
Package / Case: | VSSOP-8 |
Pd - Power Dissipation: | 250 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | TLV272 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.35 V |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 5 mV |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Input Bias Current (uA) | 0.00006@5V |
Maximum Input Offset Current (uA) | 0.00006@5V |
Maximum Input Offset Voltage (mV) | 5@5V |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 250 |
Maximum Single Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | 1.32@5V |
Minimum CMRR (dB) | 65 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | 0 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Commercial |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±5 |
Typical Gain Bandwidth Product (MHz) | 3 |
Typical Input Noise Voltage Density (nV/rtHz) | 39@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5V |
Typical Output Current (mA) | 7@5V |
Typical Settling Time (ns) | 2900 |
Typical Slew Rate (V/us) | 2.4@5V |
Typical Voltage Gain (dB) | 110 |
Техническая документация
Чертеж
pdf, 92 КБ