TLV75530PDBVR, LDO регулятор напряжения 3В Pos 3V 0.5A [SOT-23-5]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 5 шт. —
106 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
TLV755P 500mA LDO Regulators
Texas Instruments TLV755P 500mA Low Drop Out (LDO) Regulators with foldback overcurrent protection have ideal line and load transient performance in an ultra-small package. Features include an input voltage range of 1.44V to 5.5V, low dropout of 220mV (Max.) at 500mA (3.3V OUT ), and a low I Q of 25µA (typical) which enables functionality to minimise standby power. A fixed output voltage of 0.6V to 5V supports the lower core voltages of modern microcontrollers and provides minimised cost and solution size. The device offers an internal soft-start to lower inrush current offering a controlled voltage to the load and minimising the input voltage drop during start up. The device actively pulls down the output to quickly discharge the outputs and ensure a known start-up state when shut down. The TLV755P provides a typical accuracy of 1% due to the precision band-gap and error amplifier and is stable, with small ceramic output capacitors allowing for a small overall solution size. Other features include integrated thermal shutdown, current limit, undervoltage lockout (UVLO), and an internal foldback current limit that helps reduce the thermal dissipation during short-circuit events.
Texas Instruments TLV755P 500mA Low Drop Out (LDO) Regulators with foldback overcurrent protection have ideal line and load transient performance in an ultra-small package. Features include an input voltage range of 1.44V to 5.5V, low dropout of 220mV (Max.) at 500mA (3.3V OUT ), and a low I Q of 25µA (typical) which enables functionality to minimise standby power. A fixed output voltage of 0.6V to 5V supports the lower core voltages of modern microcontrollers and provides minimised cost and solution size. The device offers an internal soft-start to lower inrush current offering a controlled voltage to the load and minimising the input voltage drop during start up. The device actively pulls down the output to quickly discharge the outputs and ensure a known start-up state when shut down. The TLV755P provides a typical accuracy of 1% due to the precision band-gap and error amplifier and is stable, with small ceramic output capacitors allowing for a small overall solution size. Other features include integrated thermal shutdown, current limit, undervoltage lockout (UVLO), and an internal foldback current limit that helps reduce the thermal dissipation during short-circuit events.
Технические параметры
Accuracy - (%) | ??1 |
Automotive | No |
Junction to Ambient | 231.1??C/W |
Junction to Case | 118.4??C/W |
Line Regulation | 2mV(Typ) |
Load Regulation | 0.06V/A(Typ) |
Maximum Dropout Voltage @ Current - (V) | 0.3@500mAI0.325@500mA |
Maximum Input Voltage - (V) | 5.5 |
Maximum Output Current - (A) | 0.5 |
Maximum Quiescent Current - (mA) | 0.031 |
Military | No |
Minimum Input Voltage - (V) | 1.45 |
Operating Temperature - (??C) | -40~125 |
Output Type | Fixed |
Output Voltage - (V) | 3 |
Packaging | Tape and Reel |
Pin Count | 5 |
Special Features | Current LimitIThermal Shutdown Protection |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Typical Dropout Voltage @ Current - (V) | 0.25@500mA |
Typical Quiescent Current - (mA) | 0.025 |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 2925 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем