TMC4671-LEV-REF, Reference Design Board, TMC4671, Light Electric Vehicles
см. техническую документацию
Описание
TMC4671-LEV-REF is an open source reference design for LEVs (Light Electric Vehicles). It is a BLDC servo driver for voltages up to +55V (ca. 13S) and up to 500W motor power. It offers a wide range of connectivity to external sensors, position feedback systems, and GPIO as well as supports external lights on the LEV. A CAN and a TTL UART interface are available for communication.
• Single axis BLDC servo driver
• Motor phase currents up to 35A RMS
• Supply voltage up to 13S (up to +55V)
• HALL sensor interface with +5V/100mA sensor supply
• CAN & UART communication interface
• 3x GPIO and/ or LED control
• Sin/Cos and torque sensor interface
• External light support for LEV
• On-board MEMS motion sensor
• Open source hardware and firmware
Технические параметры
Архитектура Ядра | ARM |
Номер Ядра Чипа | TMC4671 |
Подархитектура Ядра | Cortex-M3 |
Подтип Приложения | Light Electric Vehicles |
Производитель Чипа | Trinamic |
Содержимое Комплекта | Reference Design Board TMC4671 |
Тип Приложения Набора | Драйвер Двигателя |
Вес, г | 33 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.