TMP102AIDRLT, Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 6 Pins

Фото 1/3 TMP102AIDRLT, Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 6 Pins
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт. на сумму 80 000 руб.
Номенклатурный номер: 8020169548
Артикул: TMP102AIDRLT
Бренд: Texas Instruments

Описание

Semiconductors\Sensor ICs\Temperature & Humidity Sensor ICs
Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.

Технические параметры

Accuracy ±1°C
Interface Type Serial-I2C, SMBus
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 1.4 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Operating Temperature Range -40 to+125 °C
Output Type Digital
Package Type SOT-553
Pin Count 6
Resolution 12 bit
Sensor Function Temperature
Width 1.2mm
Accuracy: +/-3 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1 uA
Output Current: 3 mA
Output Type: Digital
Package / Case: SOT-5X3
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Series: TMP102
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.4 V
Temperature Threshold: Programmable
Type: Digital Temperature Sensor

Техническая документация

Datasheet TMP102AIDRLT
pdf, 1078 КБ