TPA6120A2RGYT, УНЧ, AB, 2 канала, 1.5 Вт, 10В до 30В, ± 5В до ± 15В [VQFN-14]

TPA6120A2RGYT, УНЧ, AB, 2 канала, 1.5 Вт, 10В до 30В, ± 5В до ± 15В [VQFN-14]
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 3 шт.571 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 9000357813
Артикул: TPA6120A2RGYT
Бренд: Texas Instruments

Описание

TPA6120A2 High Fidelity Stereo Amplifiers

Texas Instruments TPA6120A2 High Fidelity Stereo Headphone Amplifiers are for applications requiring a high-power output, very high fidelity headphone amplifier. The TPA6120A2 replaces a costly discrete design and allows music, not the amplifier, to be heard. The Texas Instruments TPA6120A2's current-feedback AB amplifier architecture delivers high bandwidth, extremely low noise, and up to 128dB of dynamic range. Three key features make current-feedback amplifiers outstanding for audio. The first feature is the high slew rate that prevents odd order distortion anomalies. The second feature is current-on-demand at the output that enables the amplifier to respond quickly and linearly when necessary without risk of output distortion. When large amounts of output power are suddenly needed, the amplifier can respond extremely quickly without raising the noise floor of the system and degrading the signal-to-noise ratio. The third feature is the gain-independent frequency response that allows the full bandwidth of the amplifier to be used over a wide range of gain settings.

Технические параметры

Audio - Load Impedance: 16 Ohms
Brand: Texas Instruments
Class: Class-AB
Dual Supply Voltage: +/-5 V to+/-15 V
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 11.5 mA
Operating Supply Voltage: +/-15 V, 30 V
Output Current: 700 mA
Output Power: 1.5 W
Package / Case: VQFN-14
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Headphone Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Series: TPA6120A2
SNR - Signal to Noise Ratio: 128 dB
SR - Slew Rate: 1300 V/us
Subcategory: Audio ICs
Supply Type: Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
THD plus Noise: 112.5 dB
Type: 2-Channel Stereo Headphone
Vos - Input Offset Voltage: 2 mV
Вес, г 0.16

Техническая документация

Datasheet TPA6120A2
pdf, 2402 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем