TPC-107W-N31YA

TPC-107W-N31YA
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
381 000 руб.
Добавить в корзину 1 шт. на сумму 381 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8017287000
Бренд: Advantech

Описание

TPC-100W Touch Panel Computers

Advantech TPC-100W Touch Panel Computers (PCs) are compact computers equipped with NXP ® ARM ® Cortex™-A53 i.MX 8M Mini quad-core processor. These TPC-100W series PCs are available in three TFT LCD sizes 7", 10.1", and 15.6". The TPC-100W series touch PCs feature multi-touch glass sensors, 2GB of DDR4 RAM, 16GB of eMMC storage, and 1MB FRAM backup memory for unexpected power interruptions. These PCs operate on a temperature range of -20°C to 60°C /-4°F to 140°F, support a panel/VESA mounting, and feature an IP66-rated front panel that protects against water and dust ingress. The TPC-100W PCs include a 2 x serial port with a 120Ω termination resistor that supports the CAN 2.0B protocol. These PCs offer a programmable bit rate of up to 1Mb/sec and support Linux Yocto and Android OS.

Технические параметры

Brand: Advantech
Diagonal: 7 in
Display Resolution - Pixels: 1024x600
Display Type: LCD
Frequency: 1.6 GHz
Manufacturer: Advantech
Maximum Operating Temperature: +60 C
Memory Size: 2 GB
Memory Type: DDR4
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 24 VDC
Power Consumption: 9 W
Processor Brand: ARM
Processor Type: ARM Cortex A53
Product Category: Panel PCs
Product Type: Panel PCs
Series: TPC-100W
Subcategory: Computing
Touchscreen Type: Capacitive

Техническая документация

Datasheet
pdf, 572 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.