TPD2E2U06DRLR, Диод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 5 шт. —
110 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
TPD2E2U06/TPD2E2U06-Q1 ESD Protection Device
Texas Instruments TPD2E2U06/TPD2E2U06-Q1 High-Speed ESD Protection Device is a dual-channel ultra-low capacitance ESD-protection device that provides system level ESD protection for low-voltage I/O interface. The device offers ±25KV IEC contact and ±30KV IEC air-gap ESD protection. The 1.5pF line capacitance of the TPD2E2U06/TPD2E2U06-Q1 makes the device suitable for a wide range of applications. Typical application interfaces are USB 2.0, LVDS, and I 2 C. Typical applications include gaming machines, ebooks, portable media players, and digital cameras. The Texas Instruments TPD2E2U06-Q1 devices are AEC-Q100 qualified for automotive applications.
Texas Instruments TPD2E2U06/TPD2E2U06-Q1 High-Speed ESD Protection Device is a dual-channel ultra-low capacitance ESD-protection device that provides system level ESD protection for low-voltage I/O interface. The device offers ±25KV IEC contact and ±30KV IEC air-gap ESD protection. The 1.5pF line capacitance of the TPD2E2U06/TPD2E2U06-Q1 makes the device suitable for a wide range of applications. Typical application interfaces are USB 2.0, LVDS, and I 2 C. Typical applications include gaming machines, ebooks, portable media players, and digital cameras. The Texas Instruments TPD2E2U06-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Applications | Ethernet |
Base Part Number | TPD2E2U06 |
Capacitance @ Frequency | - |
Current - Peak Pulse (10/1000Вµs) | 5.5A(8/20Вµs) |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Package / Case | SOT-553 |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Power - Peak Pulse | 85W |
Power Line Protection | Yes |
Series | - |
Supplier Device Package | SOT-5 |
Type | Steering(Rail to Rail) |
Unidirectional Channels | 2 |
Voltage - Breakdown (Min) | 6.5V |
Voltage - Clamping (Max) @ Ipp | 12.4V(Typ) |
Voltage - Reverse Standoff (Typ) | 5.5V(Max) |
Вес, г | 0.023 |
Техническая документация
Документация
pdf, 1081 КБ