TPS25921LD

TPS25921LD
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 2 шт.420 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8002947939
Бренд: Texas Instruments

Описание

Электроэлемент
HOT SWAP CONTROLLER, 18V, SOIC-8; Controller Applications:HDD and SSD Drives, Set Top Boxes, Smart Meters, Gas Analyzers, Smart Load Switch, USB Switch; Input Voltage:-; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Controller IC Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Internal Switch:Yes

Технические параметры

Brand Texas Instruments
Current Limit 1.6 A
Factory Pack Quantity 75
Input / Supply Voltage - Max 18 V
Input / Supply Voltage - Min 4.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 410 uA
Operating Temperature Range -40 C to+85 C
Package / Case SOIC-8
Packaging Tube
Product Controllers Switches
Product Category Hot Swap Voltage Controllers
RoHS Details
Series TPS25921L
Supply Voltage - Max 18 V
Supply Voltage - Min 4.5 V
Unit Weight 0.002624 oz
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
External FET N-Channel
External Sense Resistor No
Fault Management Latched Off
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 18
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 0.58
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name SO
Supplier Package SOIC
Type Positive Voltage
Вес, г 0.1

Техническая документация

Документация
pdf, 2293 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем