TPS3850G50DRCT, Схема контроля, 1.6В - 6.5В питание, 5В пороговое, программируемый таймер, открытый сток, VSON-10

TPS3850G50DRCT, Схема контроля, 1.6В - 6.5В питание, 5В пороговое, программируемый таймер, открытый сток, VSON-10
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 13 шт.
Добавить в корзину 13 шт. на сумму 2 730 руб.
Номенклатурный номер: 8323849669
Артикул: TPS3850G50DRCT
Бренд: Texas Instruments

Описание

TPS3850/TPS3850-Q1 Precision Voltage Supervisors

Texas Instruments TPS3850/TPS3850-Q1 Precision Voltage Supervisors combine a precision voltage supervisor with a programmable window watchdog timer. The TPS3850/TPS3850-Q1 window comparator achieves 0.8% accuracy (-40°C to +125°C) for both overvoltage (V IT+(OV) ) and undervoltage (V IT-(UV) ) thresholds. The TPS3850/TPS3850-Q1 also includes accurate hysteresis on both thresholds, making the device ideal for use with tight tolerance systems. The supervisor RESET delay can be set by factory-programmed default delay settings or programmed by an external capacitor. The factory-programmed RESET delay features a 15% accuracy, high-precision delay timing. The TPS3850/TPS3850-Q1 includes a programmable window watchdog timer for a wide variety of applications. The dedicated watchdog output (WDO) enables increased resolution to help determine the nature of fault conditions. The TPS3850-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy: 0.8%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 10 uA
Output Type: Active Low, Open Drain
Package / Case: VSON-10
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: TPS3850
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 1.6 V
Threshold Voltage: 5 V
Type: Voltage Supervisory
Watchdog Timers: Watchdog
Вес, г 2.3

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем