TPS51225CRUKT, TPS51225CRUKT DC-DC, Synchronous Buck Controller 4-Channel 300 kHz 20 pin-Pin, WQFN

Фото 1/3 TPS51225CRUKT, TPS51225CRUKT DC-DC, Synchronous Buck Controller 4-Channel 300 kHz 20 pin-Pin, WQFN
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
Кратность заказа 5 шт.
от 25 шт.628 руб.
Добавить в корзину 5 шт. на сумму 3 950 руб.
Номенклатурный номер: 8030992559
Артикул: TPS51225CRUKT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Controllers
The Texas Instruments voltage controllers is a cost effective, dual synchronous buck controller targeted for notebook system power supply solutions.

Технические параметры

Controller Type Synchronous Buck Controller
Current Conversion Type DC-DC
Maximum Switching Frequency 300 kHz
Mounting Type Surface Mount
Number of Outputs 4
Package Type WQFN
Pin Count 20 pin
Width 3mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 24 V
Input Voltage, Min: 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 900 uA
Output Voltage: 5 V, 3.3 V
Package / Case: WQFN-20
Product Category: LDO Voltage Controllers
Product Type: LDO Voltage Controllers
Series: TPS51225C
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 1283 КБ
tps51225c
pdf, 1550 КБ