TPS54302DDCR, Преобразователь DC-DC [TSOT-23-6]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 5 шт. —
152 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
NTC Thermistors
Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Function | Step-Down |
Input Voltage MAX | 28V |
Input Voltage MIN | 4.5V |
Number Of Outputs | 1 |
Output Configuration | Positive |
Output Current | 3A |
Output Type | Adjustable |
Output Voltage | 0.596V |
Switching Frequency | 400kHz |
Synchronous Rectifier | Yes |
Topology | Buck |
Voltage - Output (Max) | 28V |
Вес, г | 0.06 |
Техническая документация
Datasheet TPS54302DDCR
pdf, 1905 КБ