TPS54329DDAR, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 5 шт. —
129 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 2500 |
Input Voltage | 4.5 V to 18 V |
Input Voltage MAX | 18 V |
Input Voltage MIN | 4.5 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Outputs | 1 Output |
Operating Supply Current | 800 uA |
Operating Temperature Range | -40 C to+85 C |
Output Current | 3 A |
Output Voltage | 0.76 V to 7 V |
Package / Case | SO-PowerPad-8 |
Packaging | Cut Tape or Reel |
Product | Voltage Regulators |
Product Category | Switching Voltage Regulators |
Product Type | Switching Voltage Regulators |
Series | TPS54329 |
Subcategory | PMIC-Power Management ICs |
Switching Frequency | 650 kHz |
Topology | Buck |
Tradename | SWIFT |
Type | Step Down Converter |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 1630 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем