TPS61165DBVT, Регулятор светодиодных ламп SOT6

Фото 1/3 TPS61165DBVT, Регулятор светодиодных ламп SOT6
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.140 руб.
от 30 шт.118 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8018159057
Артикул: TPS61165DBVT
Бренд: Texas Instruments

Описание

TPS61165 High Brightness White LED Drivers

Texas Instruments TPS61165 high brightness white LED drivers in a 2mm x 2mm QFN package drives up to 10 LEDs in series and comes with a 40V rated integrated switch FET. The TPS61165 LED driver runs at a 1.2MHz fixed switching frequency with a 1.2A switch current limit. The device allows for high brightness LEDs to be used in general lighting. The drivers do not burst the LED current in either digital or PWM mode, reducing audible noises on the output capacitor.

Технические параметры

Maximum Operating Temperature +85°C
Maximum Supply Current 1.2A
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Pins 6
Number of Segments 10
Package Type SOT-23
Supply Voltage 3 → 5.5 V
Width 1.75mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 18 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 1.2 MHz
Operating Temperature Range: -40 C to+85 C
Output Current: 1.2 A
Output Type: Current Mode
Output Voltage: 3 V to 38 V
Package / Case: SOT-23-6
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TPS61165
Subcategory: Driver ICs
Supply Current - Max: 2.3 mA
Topology: Boost
Type: Inductive
Вес, г 1

Техническая документация

Datasheet TPS61165
pdf, 2213 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем