TPS61201DRCT, TPS61201DRCT, Boost Converter, Step Up 300mA, 1650 kHz 10-Pin, SON

Фото 1/4 TPS61201DRCT, TPS61201DRCT, Boost Converter, Step Up 300mA, 1650 kHz 10-Pin, SON
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
от 10 шт.849 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Номенклатурный номер: 8919571016
Артикул: TPS61201DRCT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Boost Converters
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Технические параметры

Efficiency 90%
Line Regulation 0.1%
Load Regulation 0.1%
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Current 300mA
Maximum Output Voltage 3.33 V
Maximum Switching Frequency 1650 kHz
Minimum Input Voltage 0.3 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 3.27 V
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Package Type SON
Pin Count 10
Regulator Function Step Up
Switching Regulator Yes
Width 3mm
Brand: Texas Instruments
Development Kit: TPS61201EVM-179
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 5.5 V
Input Voltage, Min: 300 mV
Input Voltage: 300 mV to 5.5 V
Load Regulation: 0.1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 50 uA
Output Current: 1.35 A
Output Voltage: 3.3 V
Package / Case: VSON-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 163 uA
Series: TPS61201
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.65 MHz
Topology: Boost
Type: Voltage Converter
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем