TPS65982-EVM, Оценочная плата, TPS65982 USB типа C/PD контроллер/переключатель/ мультиплексор
см. техническую документацию
Описание
The TPS65982-EVM is an Evaluation Module (EVM), complete reference design for USB type-C and power delivery applications. It allows the user to develop various power profiles and alternate modes such as DisplayPort and debug existing USB type-C and power delivery systems. The TPS65982-EVM allows a simple way to evaluate the TPS65982. The TPS65982-EVM is built with an USB type-C receptacle and TPS65982 to detect another TPS65982-EVM or other type-C host/device via an USB type-C cable. The TPS65982 detects the plug event and/or presence of another type-C product on the CC1 or CC2 pin and provides or consumes power on the VBUS pin. The TPS65982-EVM also supports dead battery mode and can be powered by another TPS65982-EVM or other USB type-C power provider. The TPS65982-EVM can be used to emulate other USB type-C and PD products, such as a dock, a notebook computer, a tablet, a dongle, an AC charger adapter and a high-power bus-powered device.
• USB type-C testing and verification
• USB power delivery testing and verification
• Powered from single supply and bus-powered capable
Технические параметры
Номер Ядра Чипа | TPS65982 |
Подтип Приложения | Контроллер Доставки Питания |
Производитель Чипа | Texas Instruments |
Содержимое Комплекта | Eval Board TPS65982 |
Тип Приложения Набора | Интерфейс |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Описание/функция | TPS65982 valuation module |
Подкатегория | Development Tools |
Продукт | Evaluation Modules |
Размер фабричной упаковки | 1 |
Серия | TPS65982 |
Средство предназначено для оценки | TPS65982 |
Тип | Power Management Specialized |
Тип продукта | Power Management IC Development Tools |
Торговая марка | Texas Instruments |
Featured Device | TPS65982 |
For Use With | USB Type-C and USB Power Delivery |
Kit Classification | Shield |
Kit Name | USB PD Controller |
Вес, г | 89.36 |