TRCSPDY3, Инструмент для обжима, Ручной, TUK Speedy Series RJ45 Modular Connectors, Speedy
см. техническую документацию
Описание
This high performance crimp tool is designed for professional installers using Speedy RJ45 plugs. This superior quality tool has been specially designed to ensure that terminations are not only faster than using other plugs but also consistent, reliable and repeatable.
• Crimps Speedy RJ45 Category 5, Category 6 and Category 6 two tier high performance 8p8c plugs
• On Speedy RJ45 crimps and trims surplus wires in a single operation, with a neat, flush finish
• Compact design enables convenient single‐handed crimping
• Built in cutter and strippers cater for both flat and round cables (especially Category 6)
• Die‐cast die head provides all round connector support and enables a uniform crimp force
• Every termination meets FCC specifications
Технические параметры
Для Использования с | TUK Speedy Series RJ45 Modular Connectors |
Линейка Продукции | Speedy |
Тип Обжимного Инструмента | Ручной |
Вес, г | 466 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.