TSDP34138, ИК приемник, 38.4 кГц, Side View Through Hole, 35м, AGC1, 0.15 mW/m²

TSDP34138, ИК приемник, 38.4 кГц, Side View Through Hole, 35м, AGC1, 0.15 mW/m²
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.240 руб.
от 25 шт.226 руб.
Добавить в корзину 7 шт. на сумму 2 730 руб.
Номенклатурный номер: 8075264933
Артикул: TSDP34138

Описание

Mold IR Receiver Modules Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. These Vishay IR modules are ideal for set-top box applications. The devices are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package contains an IR filter.

Технические параметры

Beam Angle: 45 deg
Brand: Vishay Semiconductors
Carrier Frequency: 38 kHz
Factory Pack Quantity: 2160
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum High Level Output Voltage: 100 mV
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Supply Current: 350 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 5 mA
Package/Case: Side Looker
Packaging: Tube
Pd - Power Dissipation: 10 mW
Product Category: Infrared Receivers
Product Type: IR Receivers
Subcategory: Infrared Data Communications
Transmission Distance: 35 m
Viewing Angle: 45 deg
Вес, г 0.77

Техническая документация

Datasheet
pdf, 176 КБ