TSOP2256, ИК приемник, для пультов управления, 56 кГц, Side View Through Hole

TSOP2256, ИК приемник, для пультов управления, 56 кГц, Side View Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 13 шт.
от 25 шт.146 руб.
Добавить в корзину 13 шт. на сумму 2 730 руб.
Номенклатурный номер: 8263276361
Артикул: TSOP2256

Описание

Mold IR Receiver Modules Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. These Vishay IR modules are ideal for set-top box applications. The devices are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package contains an IR filter.

Технические параметры

Beam Angle: 45 deg
Brand: Vishay Semiconductors
Carrier Frequency: 56 kHz
Data Transmission Rate: 800 bits/s
Factory Pack Quantity: 2160
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Supply Current: 850 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 5 mA
Package/Case: Side Looker
Packaging: Tube
Pd - Power Dissipation: 10 mW
Product Category: Infrared Receivers
Product Type: IR Receivers
Subcategory: Infrared Data Communications
Transmission Distance: 45 m
Viewing Angle: 45 deg
Вес, г 1

Техническая документация