TSV912IQ2T

Фото 1/2 TSV912IQ2T
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 8-9 дней
540 руб.
от 2 шт.450 руб.
от 5 шт.378 руб.
от 10 шт.351.54 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Альтернативные предложения4
Номенклатурный номер: 8008844867
Бренд: STMicroelectronics

Описание

Электроэлемент
OP-AMP, 8MHZ, 4.5V/US, DFN-8; No. of Amplifiers:2 Amplifier; Bandwidth:8MHz; Slew Rate:4.5V/Вµs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:DFN; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operating T

Технические параметры

Automotive No
Maximum Input Bias Current - (uA) 0.00001@5V
Maximum Input Offset Current - (uA) 0.00001@5V
Maximum Input Offset Voltage - (mV) 1.5@5V
Military No
Operating Temperature - (??C) -40~125
Packaging Tape and Reel
Pin Count 8
Rail to Rail Rail to Rail Input/Output
Shut Down Support No
Standard Package Name DFN
Supplier Package DFN EP
Typical Gain Bandwidth Product - (MHz) 8
Typical Slew Rate - (V/us) 4.5@5V
Amplifier Type High Speed
Input Offset Current 100pA
Input Voltage Range 2.5 → 5.5 V
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Input Voltage 2.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Offset Voltage 7.5mV
Output Current 35 mA
Package Type DFN
Power Supply Type Single
Typical Gain Bandwidth Product 8MHz
Typical Input Voltage Noise Density 27nV/√Hz
Typical Single Supply Voltage 2.5 → 5.5 V
Typical Slew Rate 4.5V/µs
Typical Voltage Gain 91 dB
Width 2.15mm
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 58 dB
en - Input Voltage Noise Density: 27 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 10 pA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current per Channel: 35 mA
Package / Case: DFN-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TSV912
Shutdown: No Shutdown
SR - Slew Rate: 4.5 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Vos - Input Offset Voltage: 7.5 mV
-3db Bandwidth -
Current - Input Bias(Ib) 1pA
Gain Bandwidth Product(GBP) 8MHz
Number of Circuits Dual
Operating Temperature -40℃~+125℃
Output Type -

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1124 КБ
Datasheet
pdf, 1107 КБ
st~tsv912
pdf, 745 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.