TV1245-3R0346-R, Суперконденсатор, 34 Ф, 3 В, Радиальные Выводы, +30%, -10%, 5 мм, 1000 часов при 85°C
см. техническую документацию
Описание
The TV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. The TV Series are maintenance-free with design lifetimes up to 20 years and operating temperatures from -40°C to +85°C.
• 3.0V operating voltage for high power and high energy
• Ultra-low ESR for high power density
• Large capacitance for high energy density
• UL recognized
Технические параметры
Допуск Емкости | +30%, -10% |
Емкость | 34Ф |
Корпус Конденсатора / Пакет | Радиальные выводы |
Максимальная Рабочая Температура | 65 C |
Минимальная Рабочая Температура | -40 C |
Монтаж Конденсатора | Сквозное Отверстие |
Наименование серии | TV |
Напряжение (DC) | 3В |
Срок Службы при Температуре | 1000 часов при 85 C |
Стиль Выводов Конденсатора | Радиальные Выводы |
Шаг Выводов | 5мм |
Capacitance | 34F |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 16mOhm |
Height - Seated (Max) | 1.929"" (49.00mm) |
HTSUS | 8532.29.0040 |
Lead Spacing | 0.197"" (5.00mm) |
Lifetime @ Temp. | 1000 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Can |
RoHS Status | RoHS Compliant |
Series | TV -> |
Size / Dimension | 0.508"" Dia (12.90mm) |
Termination | PC Pins |
Tolerance | -10%, +30% |
Video File | How to correctly size a Supercapacitor |
Voltage - Rated | 3V |
Capacitor Family | Electric Double Layer |
Diameter | 12.9mm |
Equivalent Series Resistance | 0.016Ω |
Lead Diameter | 0.6mm |
Lead Pitch | 5mm |
Leakage Current | 75 μA |
Lifetime | 1000h |
Maximum Operating Temperature | +65 C |
Minimum Operating Temperature | -40 C |
Polarised | Polar |
Product Diameter | 12.9mm |
Terminal Type | Radial |
Voltage | 3V dc |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.