103638-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
240 руб.
от 10 шт. —
210 руб.
от 35 шт. —
188.75 руб.
Добавить в корзину 2 шт.
на сумму 620 руб.
Описание
Электроэлемент
Описание Соединитель
Технические параметры
Approved Standards | CSA LR7189, (UL E28476) |
Centerline (Pitch) | 2.54 mm |
Circuit Application | Signal |
Comment | Use Keying Tool No.91417-1 to remove post for keying. |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Height | 13.59 mm |
Connector Length | 10.16 mm |
Connector Mounting Type | Board Mount |
Connector System | Wire-to-Board |
Contact Base Material | Brass |
Contact Current Rating (Max) | 3 A |
Contact Mating Area Length | 5.84 mm |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.381 µm |
Contact Retention Within Housing | Without |
Contact Shape & Form | Square |
Contact Type | Pin |
CSA Certified | Yes |
CSA File Number | LR7189 |
Dielectric Withstanding Voltage (Max) | 600 V |
Header Type | Shrouded |
Housing Color | Black |
Housing Material | Thermoplastic |
Insulation Resistance | 5000 M? |
Mating Alignment | With |
Mating Alignment Type | Latched |
Mating Retention | With |
Mating Retention Type | Polarized Lock |
Mating Square Post Dimension | 0.64 mm |
Number of Positions | 3 |
Number of Rows | 1 |
Operating Temperature Range | -65-105 °C |
Packaging Method | Tube, (Tube/Box) |
Packaging Quantity | 54 |
PCB Connector Assembly Type | PCB Mount Header |
PCB Contact Termination Area Plating Material | Tin-Lead |
PCB Contact Termination Area Plating Material Finish | Matte |
PCB Contact Termination Area Plating Material Thickness | 2.54 µm |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | Without |
PCB Thickness (Recommended) | 1.57 mm |
Sealable | No |
Square Termination Post & Tail Dimension | 0.64 mm |
Strain Relief | Without |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.3 mm |
Termination Resistance | 15 m? |
UL Flammability Rating | UL 94V-0 |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Compliance: | UL, CSA |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 53 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Insulation Resistance: | 5000 MOhms |
Latching Type: | Latched |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMPMODU MTE |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Shrouded |
Вес, г | 1.454 |