5188835-1, Conn Hard Metric PL 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 750 руб.
Мин. кол-во для заказа 21 шт.
от 26 шт. —
1 740 руб.
Добавить в корзину 21 шт.
на сумму 36 750 руб.
Описание
Interconnect > Connectors > Backplane / Hard Metric / DIN
Описание Промышленный разъем
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 5188835 -> |
Connector Style | B 22 |
Connector Type | Header, Male Pins |
Connector Usage | Backplane |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Current Rating (Amps) | 1.5A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 154 (110 + 44 Ground) |
Number of Positions Loaded | All |
Number of Rows | 5 + 2 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Pitch | 0.079"" (2.00mm) |
RoHS Status | RoHS Compliant |
Series | Z-PACK -> |
Termination | Press-Fit |
Voltage Rating | 500Vrms |
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 11 |
Housing Color: | Gray |
Housing Material: | Polyester(PCT) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Positions: | 154 Position |
Number of Rows: | 5 Row |
Packaging: | Tube |
Pitch: | 2 mm |
Product Category: | Hard Metric Connectors |
Product Type: | Hard Metric Connectors |
Product: | Headers |
Series: | Z-Pack HM |
Subcategory: | Backplane Connectors |
Termination Style: | Through Hole |
Tradename: | Z-Pack |
Backplane Connector Type | Hard Metric Type B |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Gender | Male |
Housing Material | PET |
Number of Columns | 22 |
Number of Contacts | 154 |
Termination Method | Press-In |
AdvancedTCA Specified Product | No |
Backplane Architecture | Mezzanine |
Backplane Interface Type | 2mm HM |
Backplane Module Length | 44 mm |
Centerline (Pitch) | 2 mm |
Circuit Application | Power & Signal |
Comment | Row Configuration 5+2 |
CompactPCI Designation | P2/P5 |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Mounting Type | Board Mount |
Connector System | Board-to-Board |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 1.5 A |
Contact Mating Area Plating Material | Nickel |
Contact Mating Area Plating Material Thickness | 1.27 µm |
Contact Type | Pin |
Contact Underplating Material | Nickel |
Crosstalk Version | Standard |
Data Rate | ≤1 Gb/s |
Feedthrough Post Length | 3.7 mm |
Front Mating Level | Level 1 |
Housing Color | Gray |
Number of Signal Positions | 110 |
Operating Temperature Range | -55-125 °C |
Packaging Method | Tube |
Packaging Quantity | 11 |
PCB Connector Assembly Type | PCB Mount Header |
PCB Contact Termination Area Plating Material | Tin |
PCB Mount Orientation | Vertical |
Rows Loaded | A, (B), (C), (D), (E), (F), (Z) |
Sealable | No |
Shielded | No |
UL Flammability Rating | UL 94V-0 |
Вес, г | 14.54 |