770966-1, Conn Shrouded Header (4 Sides) HDR 2Power POS 4.14mm Solder RA Thru-Hole Bag

Фото 1/2 770966-1, Conn Shrouded Header (4 Sides) HDR 2Power POS 4.14mm Solder RA Thru-Hole Bag
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
Мин. кол-во для заказа 75 шт.
Кратность заказа 25 шт.
от 200 шт.410 руб.
от 400 шт.392 руб.
Добавить в корзину 75 шт. на сумму 40 500 руб.
Номенклатурный номер: 8003054819
Артикул: 770966-1
Бренд: TE Connectivity

Описание

MATE-N-LOK Connectors
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Matte Tin
Current Rating: 9.5 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Gender: Plug
Housing Material: Nylon
Manufacturer: TE Connectivity
Mounting Style: PCB
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 4.14 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Headers
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Through Hole
Tradename: MATE-N-LOK
Voltage Rating: 600 V

Техническая документация

ENG CD 770966 F
pdf, 117 КБ