U.FL-2LP(V)-04N1-A-(35), U.FL Series Series Female U.FL to Female U.FL Coaxial Cable, 35mm, Ultra-Fine Coaxial, Terminated

Фото 1/2 U.FL-2LP(V)-04N1-A-(35), U.FL Series Series Female U.FL to Female U.FL Coaxial Cable, 35mm, Ultra-Fine Coaxial, Terminated
Изображения служат только для ознакомления,
см. техническую документацию
994 шт., срок 7 недель
1 190 руб.
от 25 шт.775 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8936576879
Артикул: U.FL-2LP(V)-04N1-A-(35)
Бренд: Hirose Electric

Описание

Cables & Wires\Networking & Coaxial Cables\Coaxial Cable
U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug.

Технические параметры

Attenuation 9.52dB/m
Characteristic Impedance 50 Ω
Coaxial Type Ultra-Fine
Conductor Material Silvered Plated Copper
Conductor Strand Type Stranded
Connector 1 U.FL
Connector 1 Gender Female
Connector 2 U.FL
Connector 2 Gender Female
Core Strands 7/0.05
Current Rating 10 mA
Insulation Material PBT
Maximum Operating Temperature +90°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 →+90 °C
Outer Diameter 0.81mm
Series U.FL Series
Sheath Colour White
Sheath Material FEP
Shielding Tin Plated Annealed Copper Wire
Size of Strands 36 AWG
Standards Met IEC 61249-2-21
Terminated/Unterminated Terminated
Вес, г 2

Техническая документация

Datasheet
pdf, 483 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.