UCC3895DW

Фото 1/2 UCC3895DW
Изображения служат только для ознакомления,
см. техническую документацию
1 340 руб.
от 2 шт.1 220 руб.
от 5 шт.1 130 руб.
от 10 шт.1 078.75 руб.
Добавить в корзину 1 шт. на сумму 1 340 руб.
Номенклатурный номер: 8002949316
Бренд: Texas Instruments

Описание

Электроэлемент
PWM CONTROLLER, 16.5V, SOIC-20; Input Voltage:-; Output Voltage:250mV; Output Current:-; Supply Voltage Min:10V; Supply Voltage Max:16.5V; Controller IC Case Style:SOIC; No. of Pins:20Pins; Frequency:1MHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Automotive No
Maximum Duty Cycle - (%) 100
Maximum Operating Supply Voltage - (V) 16.5
Maximum Power Dissipation - (mW) 650
Military No
Minimum Operating Supply Voltage - (V) 10
Operating Temperature - (??C) 0~70
Packaging Tube
Pin Count 20
Process Technology BiCMOS
Standard Package Name SOP
Supplier Package SOIC
Switching Frequency - (kHz) 1000
Maximum Sink Current 0.375mA
Maximum Source Current -0.03mA
Maximum Supply Current 30 mA
Maximum Switching Frequency 500 KHz
Package Type SOIC
Start-up Supply Current 0.25mA
Brand: Texas Instruments
Development Kit: UCC3895EVM-001
Duty Cycle - Max: 100%
Factory Pack Quantity: Factory Pack Quantity: 125
Input Voltage: 16.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Voltage: 9 V to 16.5 V
Output Current: 100 mA
Output Voltage: 5 V
Package / Case: SOIC-20
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Series: UCC3895
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Boost, Buck
Type: BiCMOS Advanced Phase Shift Resonant Controller
Вес, г 0.9

Техническая документация

Datasheet
pdf, 2795 КБ
Документация
pdf, 2865 КБ
UCC1895, UCC2895, UCC3895
pdf, 2507 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем