UM232R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
252 шт., срок 8-10 недель
6 440 руб.
от 10 шт. —
5 900 руб.
от 50 шт. —
5 220 руб.
Добавить в корзину 1 шт.
на сумму 6 440 руб.
Альтернативные предложения3
Описание
Описание Модуль: USB, UART, USB B, штыревой, -40-85°C, 3,3-5,25ВDC
Технические параметры
ECCN | EAR99 |
Embedded | No |
Function | USB 2.0 to UART (RS232) Bridge |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Full Speed, Rates of 300 ~ 3MBaud, Security ID Num |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Secondary Attributes | 6 ~ 48MHz Clock Generator Output, Royalty-Free Dri |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | FT232R |
Brand | FTDI |
Dimensions | 38.3 mm x 18.1 mm |
Factory Pack Quantity | 100 |
Interface Type | UART, USB |
Manufacturer | FTDI |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Operating Supply Current | 15 mA |
Operating Supply Voltage | 5 V |
Packaging | Bulk |
Product | Development Modules |
Product Category | Interface Development Tools |
RoHS | Details |
Series | FT232 |
Tool Is For Evaluation Of | FT232RL |
Featured Device | FT232RL |
Kit Classification | Development Board |
Brand: | FTDI |
Dimensions: | 38.3 mm x 18.1 mm |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Interface Type: | UART, USB |
Manufacturer: | FTDI |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Development Modules |
Series: | UM232R |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FT232RL |
Type: | USB to UART |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.