UMFT221XA-01, Development Kit UMFT221XA-01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7 недель
8 630 руб.
от 10 шт. —
6 570 руб.
Добавить в корзину 1 шт.
на сумму 8 630 руб.
Альтернативные предложения2
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The UMFT221XA is a development module that converts USB to 8-Bit SPI/FT1248 interface Small PCB assembly module designed to fit a standard 7.
Технические параметры
Classification | Development Module |
Kit Classification | Development Kit |
Technology | USB to 8 bit SPI FT1248 |
ECCN | EAR99 |
Embedded | Yes, ASIC |
Function | USB 2.0 to 8bit SPI/FT1248 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | USB Full Speed, Mini-B Socket, 0.3"" Wide 16-Pin D |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Secondary Attributes | USB Charging Detection |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | FT221X |
Brand: | FTDI |
Dimensions: | 34.7 mm x 12.2 mm x 2.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Interface Type: | USB, SPI |
Manufacturer: | FTDI |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Development Modules |
Series: | UMFT-D |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FT221XQ |
Tradename: | X-Chip |
Type: | USB to SPI |
Brand | FTDI |
Dimensions | 34.7 mm x 12.2 mm x 2.2 mm |
Factory Pack Quantity | 5 |
Interface Type | USB, SPI |
Manufacturer | FTDI |
Operating Supply Voltage | 3.3 V |
Packaging | Bulk |
Product | Development Modules |
Product Category | Interface Development Tools |
RoHS | Details |
Series | UMFT-D |
Tool Is For Evaluation Of | FT221XQ |
Tradename | X-Chip |
Вес, г | 6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.