UTG0128PH, Круглый разъем, Серия Trim Trio UTG, Настенное Гнездо, 8 контакт(-ов)

UTG0128PH, Круглый разъем, Серия Trim Trio UTG, Настенное Гнездо, 8 контакт(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 8-10 недель
2 750 руб.
от 10 шт.2 420 руб.
Добавить в корзину 1 шт. на сумму 2 750 руб.
Альтернативные предложения1
Номенклатурный номер: 8536373094
Артикул: UTG0128PH
Бренд: Souriau

Описание

TRIM TRIO® Connectors
Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Технические параметры

Brand: Souriau
Diameter: 19 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Gender: Male
Insert Arrangement: 12-8
IP Rating: IP65
Manufacturer: Souriau
Mating Cycles: 500
Mounting Angle: Straight
Number of Positions: 8 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Receptacles
Shell Style: Square Flange
Subcategory: Circular Connectors
Termination Style: Crimp
Вес, г 11

Техническая документация

Datasheet
pdf, 89 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.