V15H22-CZ100A05-K, Микропереключатель, Стандартный, Роликовый Рычаг, SPDT, Быстрое Соединение, 22 А
см. техническую документацию
Описание
The V15 series MICRO SWITCH™ Electromechanical Switch designed for enhanced reliability at a great value. The switch is often ideal with "low-cost-of-failure" - where the cost to replace the switch or to service any failure related to the switch is minimal. The V15 is designed for applications requiring greater than or equal to 100g of operating force and electrical ratings ranging from 16A to 22A. The V15 Series switch offers a wide range of standard offerings, including a choice of actuators, electrical ratings, operating forces. It can be used in appliances, vending machines, gaming, water heaters and industrial control.
• Best suited for lower cost-of-failure applications
• Designed from 10K to 50K operations at a full load or 5M for mechanical life
• 10A and 26A Current rating range
• UL/CSA, cUL, ENEC and CQC approvals
• Long mechanical/electrical service life
• UL, cUL, ENEC, CQC approvals for reliable and consistent performance within a range of conditions
Технические параметры
Клеммы Переключателя | Быстрое Соединение |
Конфигурация Контакта | SPDT |
Линейка Продукции | V15 |
Максимальная Рабочая Сила | 120гс |
Максимальный Ток Контакта | 22А |
Механизм Микропереключателя | Роликовый Рычаг |
Номинальное Напряжение Контакта AC | 250В |
Тип Микропереключателя | Стандартный |
Actuator Type | Lever, Roller |
Circuit | SPDT |
Current Rating (Amps) | 22A (AC) |
Differential Travel | 0.016"" (0.4mm) |
ECCN | EAR99 |
Electrical Life | 10,000 Cycles |
HTSUS | 8536.50.9040 |
Mechanical Life | 5,000,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Force | 120gf |
Operating Position | 0.812"" (20.6mm) |
Operating Temperature | -25В°C ~ 150В°C |
Overtravel | 0.030"" (0.76mm) |
Package | Tray |
Pretravel | 0.063"" (1.6mm) |
Release Force | 20gf |
RoHS Status | RoHS Compliant |
Series | V15 -> |
Switch Function | On-Mom |
Termination Style | Quick Connect - 0.250"" (6.3mm) |
Voltage Rating - AC | 250V |
Вес, г | 9 |