V23132B2002A200 1393315-9, Chassis Mount Automotive Relay, 24V dc Coil Voltage, 300A Switching Current, SPST

Фото 1/3 V23132B2002A200 1393315-9, Chassis Mount Automotive Relay, 24V dc Coil Voltage, 300A Switching Current, SPST
Изображения служат только для ознакомления,
см. техническую документацию
613 200 руб.
Добавить в корзину 1 шт. на сумму 613 200 руб.
Номенклатурный номер: 8002923986
Артикул: V23132B2002A200 1393315-9
Бренд: TE Connectivity

Описание

Relays & Signal Conditioning\Relays\Automotive Relays
The High Current Relay 150 family from TE Connectivity are automotive relays. They come in a package which is heat, moisture and vibration resistant, with various contact arrangement options.

Технические параметры

Максимальный коммутируемый ток, А 300
Coil Power 3.3W
Coil Resistance 141Ω
Coil Voltage 24V dc
Contact Configuration SPST
Contact Material Silver Alloy
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Mounting Type Chassis Mount
Number of Poles 1
Series HCR 150
Terminal Type Screw
Вес, г 211

Техническая документация

Datasheet
pdf, 556 КБ