V23134A0053G243, PCB Mount Automotive Relay, 24V dc Coil Voltage, 40A Switching Current, SPDT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 640 руб.
Добавить в корзину 1 шт.
на сумму 9 640 руб.
Описание
Relays & Signal Conditioning\Relays\Automotive Relays
TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays.
Технические параметры
Максимальный коммутируемый ток, А | 40 | |
Coil Power | 1.6W | |
Coil Resistance | 324Ω | |
Coil Voltage | 24V dc | |
Contact Configuration | SPDT | |
Contact Material | Silver | |
Isolation Coil To Contact | 500V | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | PCB Mount | |
Number of Poles | 1 | |
Series | F4 | |
Terminal Type | Through Hole | |
Coil power consumption | 1.8W | |
Coil voltage min. | 14.4V DC | |
Contact current max. | 60A | |
Contacts configuration | SPDT | |
DC contacts rating @R(at resistive load)at resistive load | 45A/24V DC | |
Manufacturer | TE Connectivity | |
Mounting | PCB | |
Operating temperature | -40…125°C | |
Rated coil voltage | 24V DC | |
Relay series | F4 | |
Relay variant | automotive | |
Switched voltage | max.28V DC | |
Type of relay | electromagnetic | |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 477 КБ