V62/06626-01YE, V62/06626-01YE -CAP-FREE, NMOS, 400M
Описание
V62/06626-01YE is a cap-free NMOS 400mA low-dropout regulator with reverse current protection. It uses a new topology an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low ESR and allows operation without a capacitor. It also provides high reverse blockage (low reverse current) and ground-pin current that is nearly constant over all values of output current. It also uses an advanced BiCMOS process to yield high precision while delivering low dropout voltages and low ground-pin current. Current consumption, when not enabled, is under 1µA and ideal for portable applications. The low output noise is ideal for powering VCOs. This device is protected by thermal shutdown and foldback current limit. Application includes portable/battery-powered equipment, post-regulation for switching supplies, noise-sensitive circuitry such as VCOs, point of load regulation for DSPs, FPGAs ASICs, and microprocessors.
• One assembly, one test site, one fabrication site controlled baseline
• Enhanced diminishing manufacturing sources (DMS) support
• Enhanced product-change notification, qualification pedigree
• Stable with no output capacitor or any value or type of capacitor
• Input voltage range from 1.7V to 5.5V, 75mV ultra-low dropout voltage (typical)
• 30µVRMS (typical) low noise, 0.5% initial accuracy
• 1% overall accuracy over line, load, and temperature
• Less than 1µA max IQ in shutdown mode
• Thermal shutdown and specified min/max current limit protection
• 6pin SOT-223 package, operating temperature range from -55 to 125°C
Технические параметры
Полярность | Положительный Выход | |
Тип выхода | Регулируемый | |
Количество выходов | 1выход(-ов) | |
Dropout Voltage Typ @ Current | 0 | |
IC Case / Package | SOT-223 | |
Количество Выводов | 6вывод(-ов) | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Входное Напряжение | 5.5В | |
Максимальное Выходное Напряжение | 5.5В | |
Максимальный Выходной Ток | 400мА | |
Минимальная Рабочая Температура | -55°C | |
Минимальное Входное Напряжение | 1.7В | |
Минимальное Выходное Напряжение | 1.2В | |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) | |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год | |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем