VC0603K300R030, TVS-варистор, 30 В, 38 В, серия VC, 77 В, 0603 [1608 Метрический], Многослойный Варистор (MLV)
см. техническую документацию
Описание
The VC varistors series are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. VC varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. ESD protection for components sensitive to IEC 1000-4-2, MILSTD 883C Method 3015.7 and other industry specifications. Replacement of larger surface mount TVS Zeners in many applications.
• Operating temperature range from -55ºC to +125ºC
• Operating voltage range of 3 to 170 VDC
• Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
• Low clamping voltage - Uc
• Non-sensitive to mildly activated fluxes
• UL 1499, 3rd edition and CSA C22.2 File E326499 Section 8
• RoHS 2 2011/65/EC, REACH compliant
• AEC-Q200 qualified Grade 1
Технические параметры
Линейка Продукции | серия VC |
Максимальная Переходная Энергия (10/1000uS) | 100мДж |
Максимальная Рабочая Температура | 125°C |
Максимальное Фиксированное Напряжение | 77В |
Минимальная Рабочая Температура | -55°C |
Номинальное Напряжение DC | 38В |
Пиковый Импульсный Ток при 8/20мкс | 30А |
Стиль Корпуса Варистора | 0603(1608 Метрический) |
Тип Варистора | Многослойный Варистор(MLV) |
Capacitance @ Frequency | 160pF @ 1kHz |
Current - Surge | 30A |
ECCN | EAR99 |
Energy | 0.10J |
HTSUS | 8533.40.4000 |
Maximum AC Volts | 30V |
Maximum DC Volts | 38V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -55В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q200, VC -> |
Varistor Voltage (Max) | 51.7V |
Varistor Voltage (Min) | 42.3V |
Varistor Voltage (Typ) | 47V |
Вес, г | 0.01 |