VCNL4030X01-SB, Evaluation Board, VCNL4030X01, Light Sensor
см. техническую документацию
Описание
VCNL4030X01 sensor board evaluates VCNL4030X01 fully integrated proximity and ambient light sensor. VCNL4030X01 integrates a proximity sensor (PS), ambient light sensor (ALS), and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analogue to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS for excellent sensing capabilities with sufficient selections to fulfil most applications whether dark or high transparency lens design. Both ALS and PS offer a programmable interrupt with individual high and low thresholds offers the power savings on the microcontroller.
• Operates ALS and PS in parallel structure
• FiltronTM technology adoption for robust background light cancellation
• Low power consumption I2C (SMBus compatible) interface
Технические параметры
Номер Ядра Чипа | VCNL4030 |
Подтип Приложения | Датчик Света |
Производитель Чипа | Vishay |
Содержимое Комплекта | VCNL4030X01 Sensor Board |
Тип Приложения Набора | Датчик |
Base Product Number | VCNL40 -> |
ECCN | EAR99 |
HTSUS | 9031.49.9000 |
Interface | IВІC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Sensor Type | Light, Biosensor |
Series | SensorXplorerв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | VCNL4030X01 |
Voltage - Supply | 2.5V ~ 3.6V |
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.5 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Qualification: | AEC-Q101 |
Series: | SensorXplorer |
Subcategory: | Development Tools |
Tradename: | SensorXplorer |
Вес, г | 55 |