VDMY10A1

VDMY10A1
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.280 руб.
от 25 шт.259 руб.
Добавить в корзину 7 шт. на сумму 2 940 руб.
Номенклатурный номер: 8630540971

Описание

VDMx10x 10mm Standard SMD 7-Segment LED Displays Vishay Semiconductors VDMx10x 10mm Standard SMD 7-Segment LED Displays are 10mm SMD seven segment LED displays in a very compact package. These devices utilize AlInGaP on GaAs chip technology. Features for these displays include high luminous intensity (up to 2750µcd typical), evenly lighted, untinted segments, gray package surface, low power consumption, and wide viewing angle. Typical applications for the Vishay Semiconductors VDMx10x devices include panel meters, test and measure equipment, point of sale terminals, control units, telecom systems, office equipment, consumer electronics, and medical equipment.

Технические параметры

Brand: Vishay Semiconductors
Character Size: 10 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: 1600
If - Forward Current: 25 mA
Illumination Colour: Yellow
Luminous Intensity: 2750 ucd
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -35 C
Moisture Sensitive: Yes
Number of Digits: 1
Power Consumption: 70 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2 V
Viewing Area - W x H: 13 mm x 9.8 mm
Wavelength: 587 nm

Техническая документация

Datasheet
pdf, 260 КБ