VDV226-011-SEN, Инструмент для обжима, Трещетка
см. техническую документацию
Описание
The all-in-one Ratcheting Modular Crimper/Stripper cuts, strips and crimps paired-conductor cables (round STP/UTP and flat-satin phone cables). Durably made from steel and finished in black oxide for high performance, it provides fast, reliable modular-crimp connector installation for voice- and data applications. Other features include: Crimps 4-, 6- and 8-position modular connectors (RJ22, RJ11/RJ12 and RJ45); Designed for Western Electric (WE)/Stewart Stamping (SS)-type modular connectors. Dimensions: 4-Inch x 7.5-Inch x 0.9-Inch. Klein Tools offers a comprehensive line of VDV products created to prep, connect, and test network, phone, CATV, home theater, satellite, and security cables for residential or commercial systems.
• Fast, reliable crimp tool with steel body for durability with ergonomic comfort grips
• Cuts, strips and crimps Twisted Pair, Ethernet, RJ45 voice and data cables
• Crimps 4, 6, and 8 position modular connectors (RJ22, RJ11/RJ12, and RJ45)
• Crimping dies are precision ground from high-carbon steel
• Ratchet safety-release and a blade-guard on cutting and stripping knives reduce risk of injury
• Full-cycle ratchet mechanism
• Yellow and black grips enhance comfort, visibility, and allow quick identification
Технические параметры
Линейка Продукции | Voice/Data/Video Tools и Connectors |
Тип Обжимного Инструмента | Трещетка |
Brand: | Klein Tools |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Cable Crimp, Stripper, Cutter |
Manufacturer: | Klein Tools |
Product Category: | Crimpers/Crimping Tools |
Product Type: | Crimpers |
Product: | Multi-Tools |
Series: | Cable and Wire Crimpers |
Subcategory: | Tools |
Type: | Ratchet |
Вес, г | 300 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.