VENT-PQ1NGY-N8001, Аксессуар разъема, Vent, Amphenol LTW M12 Sensor Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
650 руб.
от 100 шт. —
560 руб.
Добавить в корзину 4 шт.
на сумму 2 960 руб.
Описание
Разъемы\Инструменты и Аксессуары для Разъемов\Другие Аксессуары Разъемов
Protective VentsAmphenol LTW (ALTW) Screw or Snap-In Protective Vents equalize the pressure inside and outside a sealed enclosure and protect outdoor devices in extreme conditions. The IP68 and IP69K-rated vents provide a solution that guarantees complete enclosure in industrial environments. The components are available in protective metallic, plastic, or stainless steel and maintain integrity amid extreme changes in pressure. A hydrophobic/oleophobic membrane keeps liquids, oils, and moisture out while reducing condensation in sealed enclosures. The protective vents can also prevent heat dissipation of electronic components from shortening device service life and affecting component performance. Applications include industrial/farm automation, outdoor broadband wireless access, LED lighting, IP closed-circuit TV/security, renewable energy, marine electronics, and hybrid electric vehicles.
Технические параметры
Для Использования с | Amphenol LTW M12 Sensor Connectors |
Тип Аксессуара | Vent |
Accessory Type | Vent |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
RoHS Status | RoHS Compliant |
Accessory Type: | Sealing Cap |
Brand: | Amphenol LTW |
Description/Function: | Vent for M12 Circular Connectors |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP69X |
Manufacturer: | Amphenol |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Accessories |
Shielding: | Not Shielded |
Subcategory: | Circular Connectors |
Вес, г | 2.06 |
Техническая документация
Datasheet VENT-PQ1NBK-O8001
pdf, 372 КБ
Похожие товары