VFT4045BP-M3/4W, Выпрямитель Шоттки, 45 В, 40 А, Одиночный, ITO-220AC, 2 вывод(-ов), 670 мВ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
400 руб.
от 100 шт. —
308 руб.
Добавить в корзину 6 шт.
на сумму 2 700 руб.
Описание
Полупроводники - Дискретные\Диоды\Диоды Шоттки\Диоды - Выпрямители Шоттки
TMBS® Trench MOS Barrier Schottky RectifiersVishay General Semiconductor TMBS® Trench MOS Barrier Schottky Rectifiers in SMPA Package offer current ratings from 3A to 60A in a very low-profile surface-mount package, with a typical height of 0.95mm. This series provides a low forward voltage drop down to 0.37V at 3A, which reduces power losses and increases efficiency. 45V devices in the SMPA package are AEC-Q101-qualified for automotive applications, while 50V rectifiers are ideal for smartphone and tablet chargers. The SMPD package is available in 45V to 120V devices with current ratings from 10A to 60A and offers a low forward voltage drop down to 0.40V at 15A. These Vishay General Semiconductor TMBS® Trench MOS Barrier Schottky Rectifiers have a low typical height of 1.7 mm in an SMPD package that is footprint compatible with the D2PAK (TO-263).
Технические параметры
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 40 A |
Ifsm - Forward Surge Current: | 240 A |
Ir - Reverse Current: | 3 mA |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package/Case: | TO-220-2 FP |
Packaging: | Tube |
Product Category: | Schottky Diodes и Rectifiers |
Product Type: | Schottky Diodes и Rectifiers |
Product: | Schottky Rectifiers |
Subcategory: | Diodes и Rectifiers |
Technology: | Si |
Tradename: | TMBS |
Vf - Forward Voltage: | 510 mV |
Vrrm - Repetitive Reverse Voltage: | 45 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 40A |
Maximum Forward Voltage Drop | 630mV |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-220F |
Peak Reverse Repetitive Voltage | 45V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Вес, г | 2.58 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов